MMASU105SCG821JFNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,01693 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 9.301
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,01593 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 19.768
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 62.244
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 11.729
Unit Price: 0,35000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 21.756
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 71.408
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 61.525
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 75.238
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 141.598
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00694 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 203.455
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,00615 €
Datasheet
820 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMASU105SCG821JFNA01

DigiKey Part Number
587-MMASU105SCG821JFNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMASU105SCG821JFNA01
Description
CAP CER 820PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
820 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MMASU105SCG821JFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01593 €159,30 €
Manufacturers Standard Package
Unit Price without VAT:0,01593 €
Unit Price with VAT:0,01975 €