
MAASE21GAB7475KTNA01 | |
|---|---|
DigiKey Part Number | 587-MAASE21GAB7475KTNA01TR-ND - Tape & Reel (TR) 587-MAASE21GAB7475KTNA01CT-ND - Cut Tape (CT) 587-MAASE21GAB7475KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASE21GAB7475KTNA01 |
Description | CAP CER 4.7UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASE21GAB7475KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16500 € | 1,65 € |
| 50 | 0,12040 € | 6,02 € |
| 100 | 0,10680 € | 10,68 € |
| 500 | 0,08372 € | 41,86 € |
| 1.000 | 0,07661 € | 76,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06784 € | 203,52 € |
| 6.000 | 0,06355 € | 381,30 € |
| 9.000 | 0,06141 € | 552,69 € |
| 15.000 | 0,05903 € | 885,45 € |
| 21.000 | 0,05764 € | 1.210,44 € |
| 30.000 | 0,05630 € | 1.689,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,34720 € |

