
LSXPD2020KKT1R5M0G | |
|---|---|
DigiKey Part Number | 587-LSXPD2020KKT1R5M0GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSXPD2020KKT1R5M0G |
Description | FIXED IND 1.5UH 1.45A 100 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Wirewound Inductor 1.45 A 100mOhm Nonstandard |
EDA/CAD Models | LSXPD2020KKT1R5M0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.35A | |
DC Resistance (DCR) | 100mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,07685 € | 192,12 € |
| Unit Price without VAT: | 0,07685 € |
|---|---|
| Unit Price with VAT: | 0,09529 € |

