
MSAST32NSB5106KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST32NSB5106KTNA01TR-ND - Tape & Reel (TR) 587-MSAST32NSB5106KTNA01CT-ND - Cut Tape (CT) 587-MSAST32NSB5106KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST32NSB5106KTNA01 |
Description | CAP CER 10UF 25V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST32NSB5106KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20400 € | 2,04 € |
| 50 | 0,15120 € | 7,56 € |
| 100 | 0,13490 € | 13,49 € |
| 500 | 0,10980 € | 54,90 € |
| 1.000 | 0,09886 € | 98,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07525 € | 150,50 € |
| 4.000 | 0,07141 € | 285,64 € |
| 6.000 | 0,07106 € | 426,36 € |
| 10.000 | 0,06755 € | 675,50 € |
| 14.000 | 0,06732 € | 942,48 € |
| 20.000 | 0,06709 € | 1.341,80 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,42160 € |

