
| LSXNE2424MKT1R5NNG | |
|---|---|
| DigiKey Part Number | 587-LSXNE2424MKT1R5NNGTR-ND - Tape & Reel (TR) 587-LSXNE2424MKT1R5NNGCT-ND - Cut Tape (CT) 587-LSXNE2424MKT1R5NNGDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | LSXNE2424MKT1R5NNG | 
| Description | FIXED IND 1.5UH 1.15A 100MOHM SM | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 1.5 µH Shielded Wirewound Inductor 1.15 A 120mOhm Max Nonstandard | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LSXNE2424MKT1R5NNG Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Wirewound | |
| Material - Core | ||
| Inductance | 1.5 µH | |
| Tolerance | ±30% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 2.1A | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 120mOhm Max | |
| Q @ Freq | - | |
| Frequency - Self Resonant | 89MHz | |
| Ratings | - | |
| Operating Temperature | -25°C ~ 120°C | |
| Inductance Frequency - Test | 100 kHz | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | - | |
| Size / Dimension | 0.094" L x 0.094" W (2.40mm x 2.40mm) | |
| Height - Seated (Max) | 0.047" (1.20mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,13000 € | 0,13 € | 
| 10 | 0,10300 € | 1,03 € | 
| 100 | 0,08440 € | 8,44 € | 
| 1.000 | 0,06942 € | 69,42 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | 0,06422 € | 160,55 € | 
| 5.000 | 0,06055 € | 302,75 € | 
| 7.500 | 0,05851 € | 438,82 € | 
| 12.500 | 0,05603 € | 700,38 € | 
| 17.500 | 0,05446 € | 953,05 € | 
| 25.000 | 0,05284 € | 1.321,00 € | 
| 62.500 | 0,04890 € | 3.056,25 € | 
| 125.000 | 0,04726 € | 5.907,50 € | 
| Unit Price without VAT: | 0,13000 € | 
|---|---|
| Unit Price with VAT: | 0,16120 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece