
LSXNE2424KKT3R3MN | |
|---|---|
DigiKey Part Number | 587-LSXNE2424KKT3R3MNTR-ND - Tape & Reel (TR) 587-LSXNE2424KKT3R3MNCT-ND - Cut Tape (CT) 587-LSXNE2424KKT3R3MNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXNE2424KKT3R3MN |
Description | FIXED IND 3.3UH 770MA 264MOHM SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 770 mA 264mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LSXNE2424KKT3R3MN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 264mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 56MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.094" L x 0.094" W (2.40mm x 2.40mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,09700 € | 0,97 € |
| 100 | 0,07990 € | 7,99 € |
| 1.000 | 0,06573 € | 65,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06081 € | 152,03 € |
| 5.000 | 0,05733 € | 286,65 € |
| 7.500 | 0,05539 € | 415,43 € |
| 12.500 | 0,05305 € | 663,12 € |
| 17.500 | 0,05156 € | 902,30 € |
| 25.000 | 0,05003 € | 1.250,75 € |
| 62.500 | 0,04630 € | 2.893,75 € |
| 125.000 | 0,04447 € | 5.558,75 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14880 € |

