
LSXND4040MKL150MDG | |
|---|---|
DigiKey Part Number | 587-LSXND4040MKL150MDGTR-ND - Tape & Reel (TR) 587-LSXND4040MKL150MDGCT-ND - Cut Tape (CT) 587-LSXND4040MKL150MDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND4040MKL150MDG |
Description | FIXED IND 15UH 750MA 312 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 µH Semi-Shielded Wirewound Inductor 750 mA 312mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 312mOhm Max |
Series | Frequency - Self Resonant 24MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1616 (4040 Metric) |
Inductance | Supplier Device Package 1616 |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 650mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,14400 € | 1,44 € |
| 100 | 0,11900 € | 11,90 € |
| 1.000 | 0,09782 € | 97,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,08610 € | 387,45 € |
| 9.000 | 0,08119 € | 730,71 € |
| 13.500 | 0,07845 € | 1.059,08 € |
| 22.500 | 0,07513 € | 1.690,42 € |
| 31.500 | 0,07303 € | 2.300,44 € |
| 45.000 | 0,07086 € | 3.188,70 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,22320 € |

