MFG_LSXND4040KKL6R8MDG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXND4040KKL6R8MDG

DigiKey Part Number
587-LSXND4040KKL6R8MDGTR-ND - Tape & Reel (TR)
587-LSXND4040KKL6R8MDGCT-ND - Cut Tape (CT)
587-LSXND4040KKL6R8MDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXND4040KKL6R8MDG
Description
FIXED IND 6.8UH 1A 240 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Wirewound Inductor 1 A 240mOhm Max 1616 (4040 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
6.8 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
800mA
Shielding
Shielded
DC Resistance (DCR)
240mOhm Max
Q @ Freq
-
Frequency - Self Resonant
38MHz
Ratings
-
Operating Temperature
-25°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Supplier Device Package
1616
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.960
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,17800 €1,78 €
1000,14690 €14,69 €
1.0000,12078 €120,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,10537 €526,85 €
10.0000,09937 €993,70 €
15.0000,09602 €1.440,30 €
25.0000,09196 €2.299,00 €
35.0000,08939 €3.128,65 €
50.0000,08744 €4.372,00 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,26040 €