
LSXND4040KKL3R3MDG | |
|---|---|
DigiKey Part Number | 587-LSXND4040KKL3R3MDGTR-ND - Tape & Reel (TR) 587-LSXND4040KKL3R3MDGCT-ND - Cut Tape (CT) 587-LSXND4040KKL3R3MDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND4040KKL3R3MDG |
Description | FIXED IND 3.3UH 1.4A 120MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 1.4 A 120mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSXND4040KKL3R3MDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 58MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17800 € | 1,78 € |
| 100 | 0,14690 € | 14,69 € |
| 1.000 | 0,12078 € | 120,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10537 € | 526,85 € |
| 10.000 | 0,09937 € | 993,70 € |
| 15.000 | 0,09602 € | 1.440,30 € |
| 25.000 | 0,09196 € | 2.299,00 € |
| 35.000 | 0,08939 € | 3.128,65 € |
| 50.000 | 0,08744 € | 4.372,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,26040 € |

