MFG_LSXBD6060MKT150ME
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXBD6060MKT150ME

DigiKey Part Number
587-LSXBD6060MKT150METR-ND - Tape & Reel (TR)
587-LSXBD6060MKT150MECT-ND - Cut Tape (CT)
587-LSXBD6060MKT150MEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXBD6060MKT150ME
Description
FIXED IND 15UH 790MA 396MOHM SMD
Customer Reference
Detailed Description
15 µH Shielded Wirewound Inductor 790 mA 330mOhm Nonstandard
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Wirewound
Material - Core
Inductance
15 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
800mA
Shielding
Shielded
DC Resistance (DCR)
330mOhm
Q @ Freq
-
Frequency - Self Resonant
18MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.965
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 31/3/2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,25100 €2,51 €
1000,20630 €20,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,16963 €169,63 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,38440 €