
LSXBD6060MKT150ME | |
|---|---|
DigiKey Part Number | 587-LSXBD6060MKT150METR-ND - Tape & Reel (TR) 587-LSXBD6060MKT150MECT-ND - Cut Tape (CT) 587-LSXBD6060MKT150MEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXBD6060MKT150ME |
Description | FIXED IND 15UH 790MA 396MOHM SMD |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 790 mA 330mOhm Nonstandard |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 330mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 18MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,25100 € | 2,51 € |
| 100 | 0,20630 € | 20,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16963 € | 169,63 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,38440 € |

