
LSRNJ12565GL151MMY | |
|---|---|
DigiKey Part Number | 587-LSRNJ12565GL151MMYTR-ND - Tape & Reel (TR) 587-LSRNJ12565GL151MMYCT-ND - Cut Tape (CT) 587-LSRNJ12565GL151MMYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSRNJ12565GL151MMY |
Description | FIXED IND 150UH 1.54A 208 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Wirewound Inductor 1.54 A 208mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LSRNJ12565GL151MMY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.84A | |
Shielding | Shielded | |
DC Resistance (DCR) | 208mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 4.8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.270" (6.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,77300 € | 7,73 € |
| 100 | 0,63540 € | 63,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,55424 € | 277,12 € |
| 1.000 | 0,52263 € | 522,63 € |
| 1.500 | 0,50500 € | 757,50 € |
| 2.500 | 0,48365 € | 1.209,12 € |
| 3.500 | 0,47010 € | 1.645,35 € |
| 5.000 | 0,45615 € | 2.280,75 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,16560 € |

