2.2 µH Shielded Wirewound Inductor 6.64 A 10.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSRNJ10145GL2R2NNY

DigiKey Part Number
587-LSRNJ10145GL2R2NNYTR-ND - Tape & Reel (TR)
587-LSRNJ10145GL2R2NNYCT-ND - Cut Tape (CT)
587-LSRNJ10145GL2R2NNYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSRNJ10145GL2R2NNY
Description
FIXED IND 2.2UH 6.64A 10.2 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Wirewound Inductor 6.64 A 10.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LSRNJ10145GL2R2NNY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
8.91A
Shielding
Shielded
DC Resistance (DCR)
10.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
43.9MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.398" L x 0.398" W (10.10mm x 10.10mm)
Height - Seated (Max)
0.191" (4.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.970
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,48100 €4,81 €
1000,39570 €39,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,34518 €172,59 €
1.0000,32548 €325,48 €
1.5000,31448 €471,72 €
2.5000,30117 €752,92 €
3.5000,29272 €1.024,52 €
5.0000,28402 €1.420,10 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,73160 €