
LSQNB160808T470K | |
---|---|
DigiKey Part Number | 587-LSQNB160808T470KTR-ND - Tape & Reel (TR) 587-LSQNB160808T470KCT-ND - Cut Tape (CT) 587-LSQNB160808T470KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQNB160808T470K |
Description | FIXED IND 47UH 140MA 3.25OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 47 µH Semi-Shielded Wirewound Inductor 50 mA 3.25Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQNB160808T470K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 50mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 3.25Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 11MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,15000 € | 0,15 € |
10 | 0,11900 € | 1,19 € |
100 | 0,09800 € | 9,80 € |
1.000 | 0,08056 € | 80,56 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,07339 € | 220,17 € |
6.000 | 0,06920 € | 415,20 € |
9.000 | 0,06686 € | 601,74 € |
15.000 | 0,06403 € | 960,45 € |
21.000 | 0,06224 € | 1.307,04 € |
30.000 | 0,06039 € | 1.811,70 € |
75.000 | 0,05589 € | 4.191,75 € |
150.000 | 0,05576 € | 8.364,00 € |
Unit Price without VAT: | 0,15000 € |
---|---|
Unit Price with VAT: | 0,18600 € |