10 µH Wirewound Inductor 375 mA 360mOhm 1007 (2518 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQCA251818T100K

DigiKey Part Number
587-LSQCA251818T100KTR-ND - Tape & Reel (TR)
587-LSQCA251818T100KCT-ND - Cut Tape (CT)
587-LSQCA251818T100KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSQCA251818T100K
Description
FIXED IND 10UH 375MA 360 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µH Wirewound Inductor 375 mA 360mOhm 1007 (2518 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSQCA251818T100K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
DC Resistance (DCR)
360mOhm
Q @ Freq
-
Frequency - Self Resonant
30MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1007 (2518 Metric)
Supplier Device Package
1007
Size / Dimension
0.098" L x 0.071" W (2.50mm x 1.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.950
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,08300 €0,83 €
1000,06790 €6,79 €
1.0000,05583 €55,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,05264 €105,28 €
4.0000,04963 €198,52 €
6.0000,04795 €287,70 €
10.0000,04592 €459,20 €
14.0000,04463 €624,82 €
20.0000,04330 €866,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,12400 €