MFG_LSQCA201212T220M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQCA201212T220M

DigiKey Part Number
587-LSQCA201212T220MTR-ND - Tape & Reel (TR)
587-LSQCA201212T220MCT-ND - Cut Tape (CT)
587-LSQCA201212T220MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSQCA201212T220M
Description
FIXED IND 22UH 130MA 3.7 OHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 µH Unshielded Wirewound Inductor 130 mA 3.7Ohm 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSQCA201212T220M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
22 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
3.7Ohm
Q @ Freq
-
Frequency - Self Resonant
16MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.057" (1.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,08600 €0,86 €
1000,07030 €7,03 €
1.0000,05783 €57,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05268 €158,04 €
6.0000,04967 €298,02 €
9.0000,04799 €431,91 €
15.0000,04596 €689,40 €
21.0000,04467 €938,07 €
30.0000,04334 €1.300,20 €
75.0000,04011 €3.008,25 €
150.0000,03858 €5.787,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,12400 €