
LSQCA201212T100K | |
|---|---|
DigiKey Part Number | 587-LSQCA201212T100KTR-ND - Tape & Reel (TR) 587-LSQCA201212T100KCT-ND - Cut Tape (CT) 587-LSQCA201212T100KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQCA201212T100K |
Description | FIXED IND 10UH 200MA 1.2 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µH Wirewound Inductor 200 mA 1.2Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQCA201212T100K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
DC Resistance (DCR) | 1.2Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09000 € | 0,90 € |
| 100 | 0,07340 € | 7,34 € |
| 1.000 | 0,06038 € | 60,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05500 € | 165,00 € |
| 6.000 | 0,05186 € | 311,16 € |
| 9.000 | 0,05010 € | 450,90 € |
| 15.000 | 0,04798 € | 719,70 € |
| 21.000 | 0,04663 € | 979,23 € |
| 30.000 | 0,04525 € | 1.357,50 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13640 € |

