LSQBA251818T151K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,04520 €
MFG_LSQBA251818T151K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQBA251818T151K

DigiKey Part Number
587-LSQBA251818T151KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LSQBA251818T151K
Description
FIXED IND 150UH 45MA 3.2 OHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
150 µH Unshielded Wirewound Inductor 45 mA 3.2Ohm 1007 (2518 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSQBA251818T151K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
150 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
3.2Ohm
Q @ Freq
-
Frequency - Self Resonant
7MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
796 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1007 (2518 Metric)
Supplier Device Package
1007
Size / Dimension
0.098" L x 0.071" W (2.50mm x 1.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,04520 €90,40 €
Manufacturers Standard Package
Unit Price without VAT:0,04520 €
Unit Price with VAT:0,05605 €