10 µH Wirewound Inductor 60 mA 700mOhm 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQBA160808T100M

DigiKey Part Number
587-LSQBA160808T100MTR-ND - Tape & Reel (TR)
587-LSQBA160808T100MCT-ND - Cut Tape (CT)
587-LSQBA160808T100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSQBA160808T100M
Description
FIXED IND 10UH 60MA 700 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 µH Wirewound Inductor 60 mA 700mOhm 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSQBA160808T100M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
DC Resistance (DCR)
700mOhm
Q @ Freq
-
Frequency - Self Resonant
32MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.035" (0.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.846
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,13100 €1,31 €
1000,10750 €10,75 €
1.0000,08842 €88,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07860 €314,40 €
8.0000,07411 €592,88 €
12.0000,07161 €859,32 €
20.0000,06858 €1.371,60 €
28.0000,06666 €1.866,48 €
40.0000,06468 €2.587,20 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,18600 €