


LSDND5050PKT6R8MM | |
|---|---|
DigiKey Part Number | 587-LSDND5050PKT6R8MMTR-ND - Tape & Reel (TR) 587-LSDND5050PKT6R8MMCT-ND - Cut Tape (CT) 587-LSDND5050PKT6R8MMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSDND5050PKT6R8MM |
Description | FIXED IND 6.8UH 2.2A 138 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Wirewound Inductor 2.2 A 138mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 138mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,40700 € | 4,07 € |
| 100 | 0,33490 € | 33,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27545 € | 275,45 € |
| 2.000 | 0,25974 € | 519,48 € |
| 3.000 | 0,25097 € | 752,91 € |
| 5.000 | 0,24035 € | 1.201,75 € |
| 7.000 | 0,23361 € | 1.635,27 € |
| 10.000 | 0,22668 € | 2.266,80 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,62000 € |

