Bluetooth, WiFi 802.11a/b/g/-c/ax, Bluetooth v5.3 Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBEE5ZZ2XS-846

DigiKey Part Number
490-LBEE5ZZ2XS-846TR-ND - Tape & Reel (TR)
490-LBEE5ZZ2XS-846CT-ND - Cut Tape (CT)
490-LBEE5ZZ2XS-846DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LBEE5ZZ2XS-846
Description
RF TXRX MOD BLUETOOTH WIFISMD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11a/b/g/-c/ax, Bluetooth v5.3 Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
LBEE5ZZ2XS-846 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
CCK, DSSS, OFDM
Frequency
2.4GHz, 5GHz
Data Rate
54Mbps
Power - Output
18dBm
Sensitivity
-95dBm
Serial Interfaces
PCle, SDIO, UART
Antenna Type
Antenna Not Included
Utilized IC / Part
NXP 88W9098
Memory Size
-
Voltage - Supply
1.71V ~ 1.89V, 3.14V ~ 3.46V
Current - Receiving
0.2mA ~ 420mA
Current - Transmitting
0.2mA ~ 420mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
249-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,35000 €27,35 €
1023,89500 €238,95 €
2522,69840 €567,46 €
10021,06750 €2.106,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00017,78056 €17.780,56 €
Manufacturers Standard Package
Unit Price without VAT:27,35000 €
Unit Price with VAT:33,91400 €