
LMR105AD7474KV-F | |
|---|---|
DigiKey Part Number | 587-LMR105AD7474KV-FTR-ND - Tape & Reel (TR) 587-LMR105AD7474KV-FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LMR105AD7474KV-F |
Description | CAP CER 0.47UF 10V X7T 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 10V Ceramic Capacitor X7T 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMR105AD7474KV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09300 € | 0,93 € |
| 50 | 0,06600 € | 3,30 € |
| 100 | 0,05780 € | 5,78 € |
| 500 | 0,04396 € | 21,98 € |
| 1.000 | 0,03967 € | 39,67 € |
| 2.500 | 0,03515 € | 87,88 € |
| 5.000 | 0,03244 € | 162,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03020 € | 302,00 € |
| 20.000 | 0,02836 € | 567,20 € |
| 30.000 | 0,02744 € | 823,20 € |
| 50.000 | 0,02642 € | 1.321,00 € |
| 70.000 | 0,02583 € | 1.808,10 € |
| 100.000 | 0,02525 € | 2.525,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19840 € |

