LMK212B7105MD-T is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Taiyo Yuden
In Stock: 2.101
Unit Price: 0,18000 €
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: 0,15000 €
Datasheet

Upgrade


Taiyo Yuden
In Stock: 63.118
Unit Price: 0,11000 €
Datasheet

Similar


Taiyo Yuden
In Stock: 0
Unit Price: 0,02333 €
Datasheet

Direct


KEMET
In Stock: 30.110
Unit Price: 0,18000 €
Datasheet

Direct


YAGEO
In Stock: 4.575
Unit Price: 0,13000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 120.898
Unit Price: 0,29000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 26.809
Unit Price: 0,16000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 44.827
Unit Price: 0,53000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 132.582
Unit Price: 0,20000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6.578
Unit Price: 1,14000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 1,00637 €
Datasheet

Upgrade


KEMET
In Stock: 6.565
Unit Price: 0,31000 €
Datasheet

Upgrade


KEMET
In Stock: 32.072
Unit Price: 0,29000 €
Datasheet
1 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

LMK212B7105MD-T

DigiKey Part Number
587-LMK212B7105MD-TTR-ND - Tape & Reel (TR)
587-LMK212B7105MD-TCT-ND - Cut Tape (CT)
587-LMK212B7105MD-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK212B7105MD-T
Description
CAP CER 1UF 10V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK212B7105MD-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02736 €109,44 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,16120 €