


LMK107B7224KA-T | |
|---|---|
DigiKey Part Number | 587-2721-2-ND - Tape & Reel (TR) 587-2721-1-ND - Cut Tape (CT) 587-2721-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK107B7224KA-T |
Description | CAP CER 0.22UF 10V X7R 0603 |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK107B7224KA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03800 € | 0,38 € |
| 50 | 0,02560 € | 1,28 € |
| 100 | 0,02190 € | 2,19 € |
| 500 | 0,01584 € | 7,92 € |
| 1.000 | 0,01398 € | 13,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01119 € | 44,76 € |
| 8.000 | 0,01016 € | 81,28 € |
| 12.000 | 0,00965 € | 115,80 € |
| 20.000 | 0,00908 € | 181,60 € |
| 28.000 | 0,00874 € | 244,72 € |
| 40.000 | 0,00842 € | 336,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

