


LMF316B7474KLHT | |
|---|---|
DigiKey Part Number | 587-6497-2-ND - Tape & Reel (TR) 587-6497-1-ND - Cut Tape (CT) 587-6497-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMF316B7474KLHT |
Description | CAP CER 0.47UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMF316B7474KLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20800 € | 2,08 € |
| 50 | 0,15420 € | 7,71 € |
| 100 | 0,13750 € | 13,75 € |
| 500 | 0,10952 € | 54,76 € |
| 1.000 | 0,10090 € | 100,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09380 € | 187,60 € |
| 4.000 | 0,08796 € | 351,84 € |
| 6.000 | 0,08503 € | 510,18 € |
| 10.000 | 0,08179 € | 817,90 € |
| 14.000 | 0,07990 € | 1.118,60 € |
| 20.000 | 0,07807 € | 1.561,40 € |
| 24.000 | 0,07721 € | 1.853,04 € |
| 48.000 | 0,07430 € | 3.566,40 € |
| 50.000 | 0,07415 € | 3.707,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,42160 € |

