LLXBD6060WHL2R2N is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: 0,18571 €

MFR Recommended


Taiyo Yuden
In Stock: 96
Unit Price: 0,26000 €

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: 0,11674 €
Datasheet

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: 0,18571 €
Image for LLXBD6060WHL2R2N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLXBD6060WHL2R2N

DigiKey Part Number
587-LLXBD6060WHL2R2NTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLXBD6060WHL2R2N
Description
FIXED IND 2.2UH 3.7A 26 MOHM SMD
Customer Reference
Detailed Description
2.2 µH Shielded Wirewound Inductor 3.7 A 26mOhm Max 2424 (6060 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
4.2A
Shielding
Shielded
DC Resistance (DCR)
26mOhm Max
Q @ Freq
-
Frequency - Self Resonant
68MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2424 (6060 Metric)
Supplier Device Package
2424
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.110" (2.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes