LSXBD3030KKT6R8M is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: 0,11142 €

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: 0,11256 €

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: 0,11142 €

MFR Recommended


Taiyo Yuden
In Stock: 490
Unit Price: 0,18000 €
Datasheet
6.8 µH Shielded Wirewound Inductor 630 mA 300mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXBD3030KKT6R8M

DigiKey Part Number
587-LSXBD3030KKT6R8MCT-ND - Cut Tape (CT)
587-LSXBD3030KKT6R8MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXBD3030KKT6R8M
Description
FIXED IND 6.8UH 630MA 300 MOHM
Customer Reference
Detailed Description
6.8 µH Shielded Wirewound Inductor 630 mA 300mOhm Nonstandard
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
610mA
Shielding
Shielded
DC Resistance (DCR)
300mOhm
Q @ Freq
-
Frequency - Self Resonant
46MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes