Parametric Equivalent

| LLAPB2016KKTR24M | |
|---|---|
| DigiKey Part Number | 587-LLAPB2016KKTR24MTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | LLAPB2016KKTR24M | 
| Description | FIXED IND 240NH 4A 26 MOHM SMD | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | 240 nH Unshielded Wirewound Inductor 4 A 26mOhm Max 0806 (2016 Metric) | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Wirewound | |
| Material - Core | ||
| Inductance | 240 nH | |
| Tolerance | ±20% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 5.8A | |
| Shielding | Unshielded | |
| DC Resistance (DCR) | 26mOhm Max | |
| Q @ Freq | - | |
| Frequency - Self Resonant | - | |
| Ratings | - | |
| Operating Temperature | -40°C ~ 125°C | |
| Inductance Frequency - Test | 2 MHz | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 0806 (2016 Metric) | |
| Supplier Device Package | 0806 | |
| Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
| Height - Seated (Max) | 0.039" (1.00mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | 0,07771 € | 233,13 € | 
| Unit Price without VAT: | 0,07771 € | 
|---|---|
| Unit Price with VAT: | 0,09636 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece