
LCXPD2020KKTR68N0G | |
|---|---|
DigiKey Part Number | 587-LCXPD2020KKTR68N0GTR-ND - Tape & Reel (TR) 587-LCXPD2020KKTR68N0GCT-ND - Cut Tape (CT) 587-LCXPD2020KKTR68N0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXPD2020KKTR68N0G |
Description | FIXED IND 680NH 1.85A 60 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 680 nH Wirewound Inductor 1.85 A 60mOhm 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LCXPD2020KKTR68N0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.85A | |
DC Resistance (DCR) | 60mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23300 € | 2,33 € |
| 100 | 0,19210 € | 19,21 € |
| 1.000 | 0,15795 € | 157,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14614 € | 365,35 € |
| 5.000 | 0,13780 € | 689,00 € |
| 7.500 | 0,13315 € | 998,62 € |
| 12.500 | 0,12752 € | 1.594,00 € |
| 17.500 | 0,12395 € | 2.169,12 € |
| 25.000 | 0,12027 € | 3.006,75 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,34720 € |

