680 nH Wirewound Inductor 1.57 A 60mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCXNE2424KKTR68NN

DigiKey Part Number
587-LCXNE2424KKTR68NNTR-ND - Tape & Reel (TR)
587-LCXNE2424KKTR68NNCT-ND - Cut Tape (CT)
587-LCXNE2424KKTR68NNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCXNE2424KKTR68NN
Description
FIXED IND 680NH 1.57A 60 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
680 nH Wirewound Inductor 1.57 A 60mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LCXNE2424KKTR68NN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2.2A
DC Resistance (DCR)
60mOhm
Q @ Freq
-
Frequency - Self Resonant
120MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.094" L x 0.094" W (2.40mm x 2.40mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,20700 €2,07 €
250,19120 €4,78 €
500,18020 €9,01 €
1000,17000 €17,00 €
2500,15720 €39,30 €
5000,14822 €74,11 €
1.0000,13974 €139,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,12929 €323,22 €
5.0000,12191 €609,55 €
7.5000,11780 €883,50 €
12.5000,11282 €1.410,25 €
17.5000,10965 €1.918,88 €
25.0000,10640 €2.660,00 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,31000 €