
LCXND6060YEL1R3NMG | |
|---|---|
DigiKey Part Number | 587-LCXND6060YEL1R3NMGTR-ND - Tape & Reel (TR) 587-LCXND6060YEL1R3NMGCT-ND - Cut Tape (CT) 587-LCXND6060YEL1R3NMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND6060YEL1R3NMG |
Description | FIXED IND 1.3UH 4.2A 20.8MOHM SM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.3 µH Unshielded Wirewound Inductor 4.2 A 16mOhm 2424 (6060 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 1.3 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 16mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 95MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 2424 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,29000 € | 2,90 € |
| 100 | 0,23800 € | 23,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,18909 € | 283,63 € |
| 3.000 | 0,17830 € | 534,90 € |
| 4.500 | 0,17229 € | 775,30 € |
| 7.500 | 0,16500 € | 1.237,50 € |
| 10.500 | 0,16038 € | 1.683,99 € |
| 15.000 | 0,15562 € | 2.334,30 € |
| 37.500 | 0,14949 € | 5.605,88 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,43400 € |

