MFG_LCXND6060WHL3R0NMG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCXND6060WHL3R0NMG

DigiKey Part Number
587-LCXND6060WHL3R0NMGTR-ND - Tape & Reel (TR)
587-LCXND6060WHL3R0NMGCT-ND - Cut Tape (CT)
587-LCXND6060WHL3R0NMGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCXND6060WHL3R0NMG
Description
FIXED IND 3UH 3.4A 29.9 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 µH Unshielded Wirewound Inductor 3.4 A 23mOhm 2424 (6060 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
3 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
3.6A
Shielding
Unshielded
DC Resistance (DCR)
23mOhm
Q @ Freq
-
Frequency - Self Resonant
55MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2424 (6060 Metric)
Supplier Device Package
2424
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.110" (2.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.935
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,22500 €2,25 €
1000,18470 €18,47 €
1.0000,15194 €151,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,14327 €286,54 €
4.0000,13509 €540,36 €
6.0000,13053 €783,18 €
10.0000,12501 €1.250,10 €
14.0000,12150 €1.701,00 €
20.0000,11790 €2.358,00 €
50.0000,11284 €5.642,00 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,33480 €