


LCDND3030KKTR47MM | |
|---|---|
DigiKey Part Number | 587-LCDND3030KKTR47MMTR-ND - Tape & Reel (TR) 587-LCDND3030KKTR47MMCT-ND - Cut Tape (CT) 587-LCDND3030KKTR47MMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCDND3030KKTR47MM |
Description | FIXED IND 470NH 3.9A 39 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Wirewound Inductor 3.9 A 39mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 39mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,66900 € | 6,69 € |
| 100 | 0,54950 € | 54,95 € |
| 1.000 | 0,45198 € | 451,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42623 € | 852,46 € |
| 4.000 | 0,40197 € | 1.607,88 € |
| 6.000 | 0,38844 € | 2.330,64 € |
| 10.000 | 0,37207 € | 3.720,70 € |
| 14.000 | 0,36253 € | 5.075,42 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 1,00440 € |

