
LBXND5050KKT4R7MMG | |
|---|---|
DigiKey Part Number | 587-LBXND5050KKT4R7MMGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LBXND5050KKT4R7MMG |
Description | FIXED IND 4.7UH 1.15A 145 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Wirewound Inductor 1.15 A 145mOhm Nonstandard |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
DC Resistance (DCR) | 145mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 37MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15867 € | 158,67 € |
| Unit Price without VAT: | 0,15867 € |
|---|---|
| Unit Price with VAT: | 0,19675 € |

