
LAYPH10060DL330MGA | |
---|---|
DigiKey Part Number | 587-LAYPH10060DL330MGATR-ND - Tape & Reel (TR) 587-LAYPH10060DL330MGACT-ND - Cut Tape (CT) 587-LAYPH10060DL330MGADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAYPH10060DL330MGA |
Description | FIXED IND 33UH 2.4A 73 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Wirewound Inductor 1.8 A 61mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LAYPH10060DL330MGA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 61mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.398" L x 0.394" W (10.10mm x 10.00mm) | |
Height - Seated (Max) | 0.248" (6.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,19000 € | 1,19 € |
10 | 0,97900 € | 9,79 € |
25 | 0,90560 € | 22,64 € |
50 | 0,85380 € | 42,69 € |
100 | 0,80500 € | 80,50 € |
250 | 0,74476 € | 186,19 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,70228 € | 351,14 € |
1.000 | 0,66225 € | 662,25 € |
1.500 | 0,63992 € | 959,88 € |
2.500 | 0,61288 € | 1.532,20 € |
3.500 | 0,59572 € | 2.085,02 € |
5.000 | 0,57902 € | 2.895,10 € |
Unit Price without VAT: | 1,19000 € |
---|---|
Unit Price with VAT: | 1,47560 € |