
LAXHG6060YEL470MMR | |
|---|---|
DigiKey Part Number | 587-LAXHG6060YEL470MMRTR-ND - Tape & Reel (TR) 587-LAXHG6060YEL470MMRCT-ND - Cut Tape (CT) 587-LAXHG6060YEL470MMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAXHG6060YEL470MMR |
Description | FIXED IND 47UH 1.2A 272 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 µH Wirewound Inductor 1.2 A 272mOhm Max 2424 (6060 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.55A | |
DC Resistance (DCR) | 272mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 6MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 2424 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,46600 € | 4,66 € |
| 25 | 0,43160 € | 10,79 € |
| 50 | 0,40700 € | 20,35 € |
| 100 | 0,38380 € | 38,38 € |
| 250 | 0,35508 € | 88,77 € |
| 500 | 0,33480 € | 167,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,30502 € | 457,53 € |
| 3.000 | 0,28764 € | 862,92 € |
| 4.500 | 0,27794 € | 1.250,73 € |
| 7.500 | 0,26620 € | 1.996,50 € |
| 10.500 | 0,25875 € | 2.716,88 € |
| 15.000 | 0,25108 € | 3.766,20 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,70680 € |

