

JWK212C6475MDHT | |
|---|---|
DigiKey Part Number | 587-6450-2-ND - Tape & Reel (TR) 587-6450-1-ND - Cut Tape (CT) 587-6450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JWK212C6475MDHT |
Description | CAP CER 4.7UF 6.3V X6S 0508 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X6S 0508 (1220 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JWK212C6475MDHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0508 (1220 Metric) | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25000 € | 2,50 € |
| 50 | 0,18740 € | 9,37 € |
| 100 | 0,16790 € | 16,79 € |
| 500 | 0,13508 € | 67,54 € |
| 1.000 | 0,12496 € | 124,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10978 € | 439,12 € |
| 8.000 | 0,10414 € | 833,12 € |
| 12.000 | 0,10131 € | 1.215,72 € |
| 20.000 | 0,09818 € | 1.963,60 € |
| 28.000 | 0,09635 € | 2.697,80 € |
| 40.000 | 0,09459 € | 3.783,60 € |
| 48.000 | 0,09375 € | 4.500,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,50840 € |

