


JMK316AB7106KLHT | |
|---|---|
DigiKey Part Number | 587-3393-2-ND - Tape & Reel (TR) 587-3393-1-ND - Cut Tape (CT) 587-3393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK316AB7106KLHT |
Description | CAP CER 10UF 6.3V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK316AB7106KLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14400 € | 1,44 € |
| 50 | 0,10420 € | 5,21 € |
| 100 | 0,09200 € | 9,20 € |
| 500 | 0,07156 € | 35,78 € |
| 1.000 | 0,06528 € | 65,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06010 € | 120,20 € |
| 4.000 | 0,05585 € | 223,40 € |
| 6.000 | 0,05372 € | 322,32 € |
| 10.000 | 0,05136 € | 513,60 € |
| 14.000 | 0,04998 € | 699,72 € |
| 20.000 | 0,04866 € | 973,20 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,31000 € |

