


| JMK107BBJ476MA-RE | |
|---|---|
| DigiKey Part Number | 587-JMK107BBJ476MA-RETR-ND - Tape & Reel (TR) 587-JMK107BBJ476MA-RECT-ND - Cut Tape (CT) 587-JMK107BBJ476MA-REDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | JMK107BBJ476MA-RE | 
| Description | CAP CER 47UF 6.3V X5R 0603 | 
| Manufacturer Standard Lead Time | 21 Weeks | 
| Customer Reference | |
| Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | JMK107BBJ476MA-RE Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 85°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.039" (1.00mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,67000 € | 0,67 € | 
| 10 | 0,42000 € | 4,20 € | 
| 50 | 0,32260 € | 16,13 € | 
| 100 | 0,29270 € | 29,27 € | 
| 500 | 0,24196 € | 120,98 € | 
| 1.000 | 0,22630 € | 226,30 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | 0,19336 € | 773,44 € | 
| 8.000 | 0,19209 € | 1.536,72 € | 
| 12.000 | 0,18969 € | 2.276,28 € | 
| 20.000 | 0,18484 € | 3.696,80 € | 
| 28.000 | 0,18200 € | 5.096,00 € | 
| 40.000 | 0,17927 € | 7.170,80 € | 
| 48.000 | 0,17798 € | 8.543,04 € | 
| Unit Price without VAT: | 0,67000 € | 
|---|---|
| Unit Price with VAT: | 0,83080 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece