


JMK063BJ333KP-F | |
|---|---|
DigiKey Part Number | 587-5440-2-ND - Tape & Reel (TR) 587-5440-1-ND - Cut Tape (CT) 587-5440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK063BJ333KP-F |
Description | CAP CER 0.033UF 6.3V X5R 0201 |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
EDA/CAD Models | JMK063BJ333KP-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02600 € | 0,26 € |
| 50 | 0,01740 € | 0,87 € |
| 100 | 0,01480 € | 1,48 € |
| 500 | 0,01050 € | 5,25 € |
| 1.000 | 0,00918 € | 9,18 € |
| 2.500 | 0,00779 € | 19,48 € |
| 5.000 | 0,00696 € | 34,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00594 € | 89,10 € |
| 30.000 | 0,00544 € | 163,20 € |
| 45.000 | 0,00519 € | 233,55 € |
| 75.000 | 0,00492 € | 369,00 € |
| 105.000 | 0,00475 € | 498,75 € |
| 150.000 | 0,00460 € | 690,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

