JMK021BJ103MK-W is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,04859 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 48.500
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,04780 €
Datasheet
10000 pF ±20% 6.3V Ceramic Capacitor X5R 008004 (0201 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JMK021BJ103MK-W

DigiKey Part Number
587-JMK021BJ103MK-WTR-ND - Tape & Reel (TR)
587-JMK021BJ103MK-WCT-ND - Cut Tape (CT)
587-JMK021BJ103MK-WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK021BJ103MK-W
Description
CAP CER 10000PF 6.3V X5R 008004
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 6.3V Ceramic Capacitor X5R 008004 (0201 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
008004 (0201 Metric)
Size / Dimension
0.010" L x 0.005" W (0.25mm x 0.13mm)
Height - Seated (Max)
-
Thickness (Max)
0.005" (0.14mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,16700 €1,67 €
500,12160 €6,08 €
1000,10780 €10,78 €
5000,08458 €42,29 €
1.0000,07741 €77,41 €
2.5000,06986 €174,65 €
5.0000,06531 €326,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,05523 €2.761,50 €
100.0000,05327 €5.327,00 €
150.0000,05228 €7.842,00 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,34720 €