2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

HMK325B7225KM-P

DigiKey Part Number
587-5395-2-ND - Tape & Reel (TR)
587-5395-1-ND - Cut Tape (CT)
587-5395-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMK325B7225KM-P
Description
CAP CER 2.2UF 100V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMK325B7225KM-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69.441
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,27800 €2,78 €
500,20820 €10,41 €
1000,18690 €18,69 €
5000,15084 €75,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,13969 €139,69 €
2.0000,13052 €261,04 €
3.0000,12593 €377,79 €
5.0000,12084 €604,20 €
7.0000,11787 €825,09 €
10.0000,11501 €1.150,10 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,57040 €