


HMK212B7223KGHT | |
|---|---|
DigiKey Part Number | 587-HMK212B7223KGHTTR-ND - Tape & Reel (TR) 587-HMK212B7223KGHTCT-ND - Cut Tape (CT) 587-HMK212B7223KGHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK212B7223KGHT |
Description | CAP CER 0.022UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK212B7223KGHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11400 € | 1,14 € |
| 50 | 0,08180 € | 4,09 € |
| 100 | 0,07190 € | 7,19 € |
| 500 | 0,05522 € | 27,61 € |
| 1.000 | 0,05009 € | 50,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04375 € | 131,25 € |
| 6.000 | 0,04066 € | 243,96 € |
| 9.000 | 0,03911 € | 351,99 € |
| 15.000 | 0,03739 € | 560,85 € |
| 21.000 | 0,03639 € | 764,19 € |
| 30.000 | 0,03543 € | 1.062,90 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24800 € |

