


HMK105B7682KVHFE | |
|---|---|
DigiKey Part Number | 587-HMK105B7682KVHFETR-ND - Tape & Reel (TR) 587-HMK105B7682KVHFECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HMK105B7682KVHFE |
Description | CAP CER 6800PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK105B7682KVHFE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08600 € | 0,86 € |
| 50 | 0,06080 € | 3,04 € |
| 100 | 0,05300 € | 5,30 € |
| 500 | 0,04006 € | 20,03 € |
| 1.000 | 0,03609 € | 36,09 € |
| 2.500 | 0,03190 € | 79,75 € |
| 5.000 | 0,02938 € | 146,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02731 € | 273,10 € |
| 20.000 | 0,02560 € | 512,00 € |
| 30.000 | 0,02474 € | 742,20 € |
| 50.000 | 0,02380 € | 1.190,00 € |
| 70.000 | 0,02324 € | 1.626,80 € |
| 100.000 | 0,02271 € | 2.271,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18600 € |

