


HMK105B7331KV-F | |
|---|---|
DigiKey Part Number | 587-4987-2-ND - Tape & Reel (TR) 587-4987-1-ND - Cut Tape (CT) 587-4987-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK105B7331KV-F |
Description | CAP CER 330PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK105B7331KV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09900 € | 0,99 € |
| 50 | 0,07080 € | 3,54 € |
| 100 | 0,06210 € | 6,21 € |
| 500 | 0,04746 € | 23,73 € |
| 1.000 | 0,04295 € | 42,95 € |
| 2.500 | 0,03820 € | 95,50 € |
| 5.000 | 0,03535 € | 176,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02910 € | 291,00 € |
| 20.000 | 0,02887 € | 577,40 € |
| 30.000 | 0,02875 € | 862,50 € |
| 50.000 | 0,02861 € | 1.430,50 € |
| 70.000 | 0,02839 € | 1.987,30 € |
| 100.000 | 0,02779 € | 2.779,00 € |
| 120.000 | 0,02750 € | 3.300,00 € |
| 240.000 | 0,02659 € | 6.381,60 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,21080 € |

