Parametric Equivalent
Parametric Equivalent



HMF316B7472KFHT | |
|---|---|
DigiKey Part Number | 587-6514-2-ND - Tape & Reel (TR) 587-6514-1-ND - Cut Tape (CT) 587-6514-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMF316B7472KFHT |
Description | CAP CER 4700PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMF316B7472KFHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19600 € | 1,96 € |
| 50 | 0,14480 € | 7,24 € |
| 100 | 0,12910 € | 12,91 € |
| 500 | 0,10254 € | 51,27 € |
| 1.000 | 0,09432 € | 94,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08419 € | 252,57 € |
| 6.000 | 0,07924 € | 475,44 € |
| 9.000 | 0,07675 € | 690,75 € |
| 15.000 | 0,07400 € | 1.110,00 € |
| 21.000 | 0,07240 € | 1.520,40 € |
| 30.000 | 0,07085 € | 2.125,50 € |
| 36.000 | 0,07012 € | 2.524,32 € |
| 72.000 | 0,06765 € | 4.870,80 € |
| 75.000 | 0,06752 € | 5.064,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,40920 € |



