Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



HMF212B7223KGHT | |
|---|---|
DigiKey Part Number | 587-6529-2-ND - Tape & Reel (TR) 587-6529-1-ND - Cut Tape (CT) 587-6529-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMF212B7223KGHT |
Description | CAP CER 0.022UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMF212B7223KGHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13000 € | 1,30 € |
| 50 | 0,09400 € | 4,70 € |
| 100 | 0,08290 € | 8,29 € |
| 500 | 0,06412 € | 32,06 € |
| 1.000 | 0,05834 € | 58,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05122 € | 153,66 € |
| 6.000 | 0,04774 € | 286,44 € |
| 9.000 | 0,04599 € | 413,91 € |
| 15.000 | 0,04406 € | 660,90 € |
| 21.000 | 0,04293 € | 901,53 € |
| 30.000 | 0,04185 € | 1.255,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,27280 € |



-1,45mm.jpg)



