HMF212B7223KGHT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 8.345
Unit Price: 0,20000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,04704 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 3.000
Unit Price: 0,20000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1.840
Unit Price: 0,27000 €
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 0,34291 €
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 0,24148 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 8.392
Unit Price: 0,33000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 25.129
Unit Price: 0,33000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.000
Unit Price: 0,40000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,04071 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,04639 €
Datasheet
0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

HMF212B7223KGHT

DigiKey Part Number
587-6529-2-ND - Tape & Reel (TR)
587-6529-1-ND - Cut Tape (CT)
587-6529-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMF212B7223KGHT
Description
CAP CER 0.022UF 100V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMF212B7223KGHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,13000 €1,30 €
500,09400 €4,70 €
1000,08290 €8,29 €
5000,06412 €32,06 €
1.0000,05834 €58,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05122 €153,66 €
6.0000,04774 €286,44 €
9.0000,04599 €413,91 €
15.0000,04406 €660,90 €
21.0000,04293 €901,53 €
30.0000,04185 €1.255,50 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,27280 €