GMJ107BB7473MAHT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: 0,05263 €

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: 0,04364 €
0.047 µF ±20% 35V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±20% 35V Ceramic Capacitor X7R 0603 (1608 Metric)
TAIYO YUDEN MLCCs

GMJ107BB7473MAHT

DigiKey Part Number
GMJ107BB7473MAHT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GMJ107BB7473MAHT
Description
CAP CER 0.047UF 35V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 35V Ceramic Capacitor X7R 0603 (1608 Metric)
EDA/CAD Models
GMJ107BB7473MAHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04336 €130,08 €
Manufacturers Standard Package
Unit Price without VAT:0,04336 €
Unit Price with VAT:0,05377 €