


EWK105C6104MPHF | |
|---|---|
DigiKey Part Number | 587-5138-2-ND - Tape & Reel (TR) 587-5138-1-ND - Cut Tape (CT) 587-5138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EWK105C6104MPHF |
Description | CAP CER 0.1UF 16V X6S 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 16V Ceramic Capacitor X6S 0204 (0510 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EWK105C6104MPHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0204 (0510 Metric) | |
Size / Dimension | 0.020" L x 0.039" W (0.52mm x 1.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.014" (0.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06500 € | 0,65 € |
| 50 | 0,04560 € | 2,28 € |
| 100 | 0,03960 € | 3,96 € |
| 500 | 0,02958 € | 14,79 € |
| 1.000 | 0,02649 € | 26,49 € |
| 2.500 | 0,02324 € | 58,10 € |
| 5.000 | 0,02164 € | 108,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02102 € | 210,20 € |
| 20.000 | 0,01781 € | 356,20 € |
| 30.000 | 0,01736 € | 520,80 € |
| 100.000 | 0,01692 € | 1.692,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14880 € |

